Nexperia PESD5V0L2UU,115, Dual-Element Uni-Directional ESD Protection Diode, 70W, 3-Pin SOT-323
- RS Stock No.:
- 791-8923P
- Mfr. Part No.:
- PESD5V0L2UU,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
$42.70
(exc. GST)
$47.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 200 | $0.427 |
| 250 - 450 | $0.38 |
| 500 - 950 | $0.348 |
| 1000 + | $0.329 |
*price indicative
- RS Stock No.:
- 791-8923P
- Mfr. Part No.:
- PESD5V0L2UU,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 13V | |
| Minimum Breakdown Voltage | 5.8V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 70W | |
| Maximum Peak Pulse Current | 6.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 1.1mm | |
| Length | 2.2mm | |
| Maximum Reverse Leakage Current | 430nA | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 13V | ||
Minimum Breakdown Voltage 5.8V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 70W | ||
Maximum Peak Pulse Current 6.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1.1mm | ||
Length 2.2mm | ||
Maximum Reverse Leakage Current 430nA | ||
Width 1.35mm | ||
Height 1.1mm | ||
