Nexperia PESD3V3V4UK,132, Quad-Element Uni-Directional TVS Diode, 25W, 6-Pin SOT-891

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-8917
Mfr. Part No.:
PESD3V3V4UK,132
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

9.5V

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOT-891

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

6

Peak Pulse Power Dissipation

25W

Maximum Peak Pulse Current

2.7A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.05 x 1.05 x 0.46mm

Length

1.05mm

Maximum Reverse Leakage Current

1µA

Width

1.05mm

Height

0.46mm

Related links