STMicroelectronics STRVS280X02F, Uni-Directional TVS Diode, 2-Pin DO-201
- RS Stock No.:
- 791-7902P
- Mfr. Part No.:
- STRVS280X02F
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied as a tape)*
$103.90
(exc. GST)
$114.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 100 | $1.039 |
| 150 + | $1.008 |
*price indicative
- RS Stock No.:
- 791-7902P
- Mfr. Part No.:
- STRVS280X02F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 280V | |
| Minimum Breakdown Voltage | 209V | |
| Mounting Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage | 188V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 5.3 (Dia.) x 9.5mm | |
| Diameter | 5.3mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 280V | ||
Minimum Breakdown Voltage 209V | ||
Mounting Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage 188V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.3 (Dia.) x 9.5mm | ||
Diameter 5.3mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Length 9.5mm | ||
