onsemi NUP1301ML3G, Dual-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- RS Stock No.:
- 791-6306
- Mfr. Part No.:
- NUP1301ML3T1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-6306
- Mfr. Part No.:
- NUP1301ML3T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Maximum Clamping Voltage | 1.25V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 70V | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current | 2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Test Current | 100µA | |
| Maximum Reverse Leakage Current | 2.5µA | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Maximum Clamping Voltage 1.25V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 70V | ||
Pin Count 3 | ||
Maximum Peak Pulse Current 2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Test Current 100µA | ||
Maximum Reverse Leakage Current 2.5µA | ||
Length 3.04mm | ||
Height 1.01mm | ||
Width 1.4mm | ||
