onsemi CM1213-06MR, 12-Element Bi-Directional ESD Protection Array, 0.4W, 8-Pin MSOP
- RS Stock No.:
- 786-2830
- Mfr. Part No.:
- CM1213-06MR
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 786-2830
- Mfr. Part No.:
- CM1213-06MR
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Low Capacitance ESD Protection Array
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 8.8V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 8 |
Peak Pulse Power Dissipation | 0.4W |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 12 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Reverse Leakage Current | ±1µA |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |
Capacitance | 1.5pF |
Related links
- onsemi CM1213-06MR, 12-Element Bi-Directional ESD Protection...
- onsemi CM1214A-02MR, Quad-Element Bi-Directional ESD Protection...
- onsemi EMI2121MTTAG, Triple-Element Bi-Directional ESD Protection...
- onsemi CM1231-02SO, Dual-Element Bi-Directional ESD Protection...
- STMicroelectronics ESDAULC6-3BP6, Triple-Element Bi-Directional...
- Texas Instruments TPD4E02B04DQAR, Quad-Element Bi-Directional ESD...
- onsemi LC03-6R2G, Quint-Element Bi-Directional ESD Protection...
- onsemi CM1213-08MR, Octal-Element ESD Protection Array