Texas Instruments TPD8S009DSMR, Octal-Element Uni-Directional ESD Protection Array, 25W, 15-Pin SON
- RS Stock No.:
- 709-9082P
- Mfr. Part No.:
- TPD8S009DSMR
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
$63.35
(exc. GST)
$69.675
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $2.534 |
| 100 - 245 | $2.458 |
| 250 - 495 | $2.386 |
| 500 + | $2.316 |
*price indicative
- RS Stock No.:
- 709-9082P
- Mfr. Part No.:
- TPD8S009DSMR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 9V | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 15 | |
| Peak Pulse Power Dissipation | 25W | |
| Maximum Peak Pulse Current | 2.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.6 x 2.6 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Test Current | 1mA | |
| Height | 0.75mm | |
| Width | 2.6mm | |
| Length | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 15 | ||
Peak Pulse Power Dissipation 25W | ||
Maximum Peak Pulse Current 2.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 8 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.6 x 2.6 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Test Current 1mA | ||
Height 0.75mm | ||
Width 2.6mm | ||
Length 6.6mm | ||
