Taiwan Semi BZW04-20 R0, Uni-Directional TVS Diode, 2-Pin DO-41
- RS Stock No.:
- 687-3680P
- Mfr. Part No.:
- BZW04-20 R0
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied as a tape)*
$26.90
(exc. GST)
$29.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 100 | $0.538 |
| 125 - 225 | $0.495 |
| 250 - 475 | $0.468 |
| 500 + | $0.446 |
*price indicative
- RS Stock No.:
- 687-3680P
- Mfr. Part No.:
- BZW04-20 R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 33.2V | |
| Minimum Breakdown Voltage | 22.8V | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Reverse Stand-off Voltage | 20.5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 12A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 5.2 x 2.7 x 2.7mm | |
| Maximum Operating Temperature | +175 °C | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 2.7mm | |
| Test Current | 1mA | |
| Length | 5.2mm | |
| Width | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 33.2V | ||
Minimum Breakdown Voltage 22.8V | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Reverse Stand-off Voltage 20.5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 12A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 5.2 x 2.7 x 2.7mm | ||
Maximum Operating Temperature +175 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Height 2.7mm | ||
Test Current 1mA | ||
Length 5.2mm | ||
Width 2.7mm | ||
