Taiwan Semi P6SMB39CA R5, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

$48.60

(exc. GST)

$53.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 380$0.486
400 - 980$0.475
1000 +$0.466

*price indicative

Packaging Options:
RS Stock No.:
687-3006P
Mfr. Part No.:
P6SMB39CA R5
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.9V

Minimum Breakdown Voltage

37.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.75 x 3.73 x 2.41mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

5µA

Length

4.75mm

Test Current

1mA

Height

2.41mm

Width

3.73mm