Recently searched

    Vishay 3.0C20CA-M3/I, Bi-Directional TVS Diode, 3000W, 2-Pin SMC (DO-214AB)

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $6.84

    (exc. GST)

    $7.52

    (inc. GST)

    Add to Basket
    Select or type quantity
    3500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 45$1.368$6.84
    50 - 95$1.198$5.99
    100 - 245$1.062$5.31
    250 - 995$0.958$4.79
    1000 +$0.872$4.36

    **price indicative

    Packaging Options:
    RS Stock No.:
    279-9269
    Mfr. Part No.:
    3.0C20CA-M3/I
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Direction Type

    Bi-Directional

    Diode Configuration

    2x Common Cathode Pair

    Maximum Clamping Voltage

    32.4V

    Minimum Breakdown Voltage

    22.2V

    Mounting Type

    Surface Mount

    Package Type

    SMC (DO-214AB)

    Pin Count

    2

    Peak Pulse Power Dissipation

    3000W

    Number of Elements per Chip

    1

    Related links