Vishay 3.0C13CA-M3/I, Bi-Directional TVS Diode, 3000W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 279-9255
- Mfr. Part No.:
- 3.0C13CA-M3/I
- Brand:
- Vishay
Subtotal (1 reel of 3500 units)**
$2,443.00
(exc. GST)
$2,688.00
(inc. GST)
On back order for despatch 14/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3500 + | $0.698 | $2,443.00 |
**price indicative
- RS Stock No.:
- 279-9255
- Mfr. Part No.:
- 3.0C13CA-M3/I
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | 2x Common Cathode Pair | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 21.5V | |
Minimum Breakdown Voltage | 14.4V | |
Mounting Type | Surface Mount | |
Package Type | SMC (DO-214AB) | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 3000W | |
Number of Elements per Chip | 1 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration 2x Common Cathode Pair | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 21.5V | ||
Minimum Breakdown Voltage 14.4V | ||
Mounting Type Surface Mount | ||
Package Type SMC (DO-214AB) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Number of Elements per Chip 1 | ||
Related links
- Vishay 3.0C13CA-M3/I 3000W, 2-Pin SMC (DO-214AB)
- Vishay 3.0C40CA-M3/I 3000W, 2-Pin SMC (DO-214AB)
- Vishay 3.0C64CA-M3/I 3000W, 2-Pin SMC (DO-214AB)
- Vishay 3.0C85CA-M3/I 3000W, 2-Pin SMC (DO-214AB)
- Vishay 3.0C33CA-M3/I 3000W, 2-Pin SMC (DO-214AB)
- Vishay 3.0C17CA-M3/I 3000W, 2-Pin SMC (DO-214AB)
- Vishay 3.0C36CA-M3/I 3000W, 2-Pin SMC (DO-214AB)
- Vishay 3.0C54CA-M3/I 3000W, 2-Pin SMC (DO-214AB)