Recently searched

    Bourns SMF4L85A-Q, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123F

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $7.80

    (exc. GST)

    $8.58

    (inc. GST)

    Add to Basket
    Select or type quantity
    9975 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    25 - 25$0.312$7.80
    50 - 75$0.306$7.65
    100 - 225$0.301$7.525
    250 - 975$0.295$7.375
    1000 +$0.29$7.25

    **price indicative

    Packaging Options:
    RS Stock No.:
    223-4650
    Mfr. Part No.:
    SMF4L85A-Q
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Direction Type

    Uni-Directional

    Diode Configuration

    Single

    Maximum Clamping Voltage

    85V

    Minimum Breakdown Voltage

    104V

    Mounting Type

    Surface Mount

    Package Type

    SOD-123F

    Pin Count

    2

    Peak Pulse Power Dissipation

    400W

    Number of Elements per Chip

    1

    Related links