STMicroelectronics SMB15F30A, Uni-Directional TVS Diode, 1500W, 2-Pin SMB Flat
- RS Stock No.:
- 208-5138
- Mfr. Part No.:
- SMB15F30A
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-5138
- Mfr. Part No.:
- SMB15F30A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 48.4V | |
| Minimum Breakdown Voltage | 36.8V | |
| Mounting Type | Surface Mount | |
| Package Type | SMB Flat | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 48.4V | ||
Minimum Breakdown Voltage 36.8V | ||
Mounting Type Surface Mount | ||
Package Type SMB Flat | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Number of Elements per Chip 1 | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
1500°C maximum operating temperature
Up to 600W power capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
