STMicroelectronics SMB6F13A, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)

Discontinued
Packaging Options:
RS Stock No.:
192-5264
Mfr. Part No.:
SMB6F13A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

27.2V

Minimum Breakdown Voltage

14.4V

Mounting Type

Surface Mount

Package Type

SMB Flat (DO221-AA)

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

147A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.95 x 4.6 x 1.05mm

Maximum Operating Temperature

+175 °C

ESD Voltage

30kV

Working Voltage

13V

Capacitance

150pF

Length

3.95mm

Height

1.05mm

Maximum Reverse Leakage Current

1µA

Width

4.6mm

Test Current

1mA

COO (Country of Origin):
MA
The SMB6FxxA series are designed to protect sensitive circuits against surges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 470 W (10/1000 μs)
Lead finishing: matte tin plating

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.