STMicroelectronics SMB6F18AY, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)

Discontinued
Packaging Options:
RS Stock No.:
192-5242
Mfr. Part No.:
SMB6F18AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

39.3V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

SMB Flat (DO221-AA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

102A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.95 x 4.6 x 1.05mm

Maximum Operating Temperature

+175 °C

Capacitance

150pF

ESD Voltage

30kV

Length

3.95mm

Maximum Reverse Leakage Current

1µA

Width

4.6mm

Height

1.05mm

Test Current

1mA

Working Voltage

18V

COO (Country of Origin):
MA
The SMB6FxxAY series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 470 W (10/1000 μs)
Lead finishing: matte tin plating

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.