STMicroelectronics SMB6F15A, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)
- RS Stock No.:
- 192-5149
- Mfr. Part No.:
- SMB6F15A
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 192-5149
- Mfr. Part No.:
- SMB6F15A
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 32.5V | |
Minimum Breakdown Voltage | 16.7V | |
Mounting Type | Surface Mount | |
Package Type | SMB Flat (DO221-AA) | |
Maximum Reverse Stand-off Voltage | 15V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 123A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 3.95 x 4.6 x 1.05mm | |
Maximum Operating Temperature | +175 °C | |
Length | 3.95mm | |
Test Current | 1mA | |
Width | 4.6mm | |
Capacitance | 150pF | |
Height | 1.05mm | |
ESD Voltage | 30kV | |
Working Voltage | 15V | |
Maximum Reverse Leakage Current | 1µA | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 32.5V | ||
Minimum Breakdown Voltage 16.7V | ||
Mounting Type Surface Mount | ||
Package Type SMB Flat (DO221-AA) | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 123A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.95 x 4.6 x 1.05mm | ||
Maximum Operating Temperature +175 °C | ||
Length 3.95mm | ||
Test Current 1mA | ||
Width 4.6mm | ||
Capacitance 150pF | ||
Height 1.05mm | ||
ESD Voltage 30kV | ||
Working Voltage 15V | ||
Maximum Reverse Leakage Current 1µA | ||
Related links
- STMicroelectronics SMB6F31AY 600W, 2-Pin SMB Flat (DO221-AA)
- STMicroelectronics SMB6F22AY 600W, 2-Pin SMB Flat (DO221-AA)
- STMicroelectronics SMB6F11A 600W, 2-Pin SMB Flat (DO221-AA)
- STMicroelectronics SMB6F31A 600W, 2-Pin SMB Flat (DO221-AA)
- STMicroelectronics SMB6F30AY 600W, 2-Pin SMB Flat (DO221-AA)
- STMicroelectronics SMB6F28A 600W, 2-Pin SMB Flat (DO221-AA)
- STMicroelectronics SMB6F18A 600W, 2-Pin SMB Flat (DO221-AA)
- STMicroelectronics SMB6F33AY 600W, 2-Pin SMB Flat (DO221-AA)