onsemi SZMMBZ18VALT1G, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 186-9853
- Mfr. Part No.:
- SZMMBZ18VALT1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9853
- Mfr. Part No.:
- SZMMBZ18VALT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 25V | |
| Minimum Breakdown Voltage | 14.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 40W | |
| Maximum Peak Pulse Current | 1.6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Test Current | 1mA | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 14.5V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 40W | ||
Maximum Peak Pulse Current 1.6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Test Current 1mA | ||
Width 1.4mm | ||
Height 1.01mm | ||
Maximum Reverse Leakage Current 50nA | ||
SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
