onsemi ESD7371HT1G, Uni-Directional ESD Protection Diode, 300mW, 2-Pin SOD-323

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
186-9826
Mfr. Part No.:
ESD7371HT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5.3V

Pin Count

2

Peak Pulse Power Dissipation

300mW

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 1.35 x 0.9mm

Maximum Operating Temperature

+150 °C

Capacitance

0.7pF

Automotive Standard

AEC-Q101

Length

1.8mm

Height

0.9mm

Maximum Reverse Leakage Current

50nA

Width

1.35mm

Test Current

1mA

Working Voltage

5.3V

The ESD7371 Series is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, high breakdown voltage, high linearity, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It has excellent capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals.

Stand−off Voltage: 5.3 V
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
RF Signal ESD Protection
RF Switching, PA, and Antenna ESD Protection
Near Field Communications
USB 2.0, USB 3.0

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.