- RS Stock No.:
- 186-9039
- Mfr. Part No.:
- ESD7371HT1G
- Brand:
- onsemi
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.14
(exc. GST)
$0.15
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.14 | $420.00 |
6000 - 9000 | $0.138 | $414.00 |
12000 + | $0.134 | $402.00 |
*price indicative |
- RS Stock No.:
- 186-9039
- Mfr. Part No.:
- ESD7371HT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ESD7371 Series is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, high breakdown voltage, high linearity, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It has excellent capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals.
Stand−off Voltage: 5.3 V
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
RF Signal ESD Protection
RF Switching, PA, and Antenna ESD Protection
Near Field Communications
USB 2.0, USB 3.0
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
RF Signal ESD Protection
RF Switching, PA, and Antenna ESD Protection
Near Field Communications
USB 2.0, USB 3.0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 20V |
Minimum Breakdown Voltage | 7V |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Maximum Reverse Stand-off Voltage | 5.3V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 300mW |
Maximum Peak Pulse Current | 3A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Length | 1.8mm |
Capacitance | 0.7pF |
Working Voltage | 5.3V |
Automotive Standard | AEC-Q101 |
Maximum Reverse Leakage Current | 50nA |
Test Current | 1mA |
Width | 1.35mm |
Height | 0.9mm |