onsemi CM1213A-01SO 3-Element Uni-Directional ESD Protection Array, 225 mW, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
184-4869
Mfr. Part No.:
CM1213A-01SO
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

ESD Protection Array

Diode Configuration

Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.5V

Mount Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation Pppm

225mW

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Clamping Voltage VC

10V

Number of Elements per Chip

3

Maximum Operating Temperature

150°C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

One, Two, and Four Channels of ESD Protection Note: For 6 and 8-channel Devices, See the CM1213 Datasheet

Provides ESD Protection

±12 kV Contact Discharge

Low Channel Input Capacitance of 0.85 pF Typical

Minimal Capacitance Change with Temperature and Voltage

Channel Input Capacitance Matching of 0.02 pF Typical is Ideal for Differential Signals

Each CH (I/O) Pin Can Withstand Over 1000 ESD Strikes*

SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb-Free, Halogen Free/BFR Free

Applications

USB2.0 Ports at 480 Mbps in Desktop PCs, Notebooks and Peripherals

IEEE1394 Firewire® Ports at 400 Mbps/800 Mbps

DVI Ports, HDMI Ports in Notebooks, Set Top Boxes, Digital TVs, LCD Displays

Serial ATA Ports in Desktop PCs and Hard Disk Drives

PCI Express Ports

General Purpose High-Speed Data Line ESD Protection