Diodes Inc D5V0S1U2LP1610-7, Uni-Directional TVS Diode, 250mW, 2-Pin X1-DFN1006
- RS Stock No.:
- 182-6995P
- Mfr. Part No.:
- D5V0S1U2LP1610-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (50 reels of 50 units)**. Quantities below 150 on continuous strip
$1,202.50
(exc. GST)
$1,322.50
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
2500 - 4950 | $0.469 |
5000 + | $0.462 |
**price indicative
- RS Stock No.:
- 182-6995P
- Mfr. Part No.:
- D5V0S1U2LP1610-7
- Brand:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 13V | |
Minimum Breakdown Voltage | 6.2V | |
Mounting Type | Surface Mount | |
Package Type | X1-DFN1006 | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 250mW | |
Maximum Peak Pulse Current | 40A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 1.07 x 0.67 x 0.48mm | |
Length | 1.07mm | |
Capacitance | 210pF | |
Maximum Reverse Leakage Current | 1µA | |
Height | 0.48mm | |
Width | 0.67mm | |
Working Voltage | 5.5V | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 13V | ||
Minimum Breakdown Voltage 6.2V | ||
Mounting Type Surface Mount | ||
Package Type X1-DFN1006 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 250mW | ||
Maximum Peak Pulse Current 40A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.07 x 0.67 x 0.48mm | ||
Length 1.07mm | ||
Capacitance 210pF | ||
Maximum Reverse Leakage Current 1µA | ||
Height 0.48mm | ||
Width 0.67mm | ||
Working Voltage 5.5V | ||