- RS Stock No.:
- 171-9453
- Mfr. Part No.:
- 5.0SMDJ30CA
- Brand:
- Littelfuse
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.098
(exc. GST)
$3.408
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.098 | $15.49 |
25 - 95 | $3.006 | $15.03 |
100 - 495 | $2.916 | $14.58 |
500 - 995 | $2.83 | $14.15 |
1000 + | $2.746 | $13.73 |
*price indicative |
- RS Stock No.:
- 171-9453
- Mfr. Part No.:
- 5.0SMDJ30CA
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events
Halogen-Free
For surface mounted applications to optimize board space
Low profile package
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction 5000W peak pulse power capability at 10´1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 5μA above 22V
High Temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte Tin Lead–free Plated
For surface mounted applications to optimize board space
Low profile package
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction 5000W peak pulse power capability at 10´1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 5μA above 22V
High Temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte Tin Lead–free Plated
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 48.4V |
Minimum Breakdown Voltage | 33.3V |
Mounting Type | Surface Mount |
Package Type | DO-214AB |
Maximum Reverse Stand-off Voltage | 30V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 5000W |
Maximum Peak Pulse Current | 103A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.11 x 6.22 x 2.41mm |
Length | 7.11mm |
Width | 6.22mm |
Maximum Reverse Leakage Current | 5µA |
Height | 2.41mm |
Test Current | 1mA |
Surge Current Rating | 300A |
Related links
- Littelfuse 5.0SMDJ45CA 5000W, 2-Pin DO-214AB
- Littelfuse 5.0SMDJ60A 5000W, 2-Pin DO-214AB
- Littelfuse 5.0SMDJ48A 5000W, 2-Pin DO-214AB
- Littelfuse 5.0SMDJ20CA 5000W, 2-Pin DO-214AB
- Littelfuse 5.0SMDJ15CA 5000W, 2-Pin DO-214AB
- Littelfuse 5.0SMDJ24A 5000W, 2-Pin DO-214AB
- Littelfuse 5.0SMDJ30A 5000W, 2-Pin DO-214AB
- Littelfuse 5.0SMDJ45A 5000W, 2-Pin DO-214AB