onsemi NSP8818MUTAG, Octal-Element Uni-Directional ESD Protection Array, 10-Pin UDFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-8390
Mfr. Part No.:
NSP8818MUTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

15V

Minimum Breakdown Voltage

3.2V

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

10

Maximum Peak Pulse Current

35A

ESD Protection

Yes

Number of Elements per Chip

8

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.5 x 2 x 0.5mm

Working Voltage

3V

Maximum Reverse Leakage Current

500nA

Capacitance

5pF

Height

0.5mm

Test Current

1mA

Length

3.5mm

Width

2mm

The NSP8814 and NSP8818 transient voltage suppressors are designed specifically to protect 10/100 and GbE Ethernet signals from high levels of surge current. Low clamping voltage under high surge conditions make this device an ideal solution for protecting voltage sensitive lines leading to Ethernet transceiver chips. Low capacitance combined with flow-through style packaging allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high-speed differential lines. The integrated 4 and 8 lines of protection in flow-thru type packages offer a simplified solution with premier performance for 10/100 and GbE Ethernet applications.

Flow−Thru Routing Scheme
2 pF Max, I/O to I/O
This is a Pb−Free Device
Applications
10/100 and GbE Ethernet
MagJacks® / Integrated Magnetics
Notebooks/Desktops/Servers