Littelfuse 5.0SMDJ15A, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-6745
Mfr. Part No.:
5.0SMDJ15A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

205A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.22 x 2.41mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Test Current

1mA

Width

6.22mm

Maximum Reverse Leakage Current

100µA

Height

2.41mm

Surge Current Rating

300A

COO (Country of Origin):
CN
The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Halogen-Free
For surface mounted applications to optimize board space
Low profile package
Built-in strain relief
Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
Glass passivated chip junction 5000W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 5μA above 22V
High Temperature soldering guaranteed: 260°C/40 seconds at terminals
Matte Tin Lead–free Plated