Littelfuse 30KPA36A, Uni-Directional TVS Diode, 30kW, 2-Pin P600

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-6740
Mfr. Part No.:
30KPA36A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

61.8V

Minimum Breakdown Voltage

40.2V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

30kW

Maximum Peak Pulse Current

490.3A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

9.1 Dia. x 9.1mm

Maximum Operating Temperature

+175 °C

Diameter

9.1mm

Test Current

50mA

Maximum Reverse Leakage Current

5mA

Length

9.1mm

Surge Current Rating

400A

COO (Country of Origin):
CN
The 30KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Halogen-Free
Typical maximum temperature coefficient ΔVBR = 0.1% — VBR@25°C
Glass passivated chip junction in P600 package
30000W peak pulse capability at 10—1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 73V
High temperature soldering guaranteed: 265°C./10 seconds/ 0.375" (9.5mm) lead length, 51bs., (2.3kg) tension
Matte Tin Lead-free plated

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.