Nexperia PESD24VU1UT,215, Uni-Directional ESD Protection Diode, 3-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
170-5343
Mfr. Part No.:
PESD24VU1UT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

76V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Capacitance

1.5pF

ESD Voltage

23kV

Maximum Reverse Leakage Current

50nA

Width

1.4mm

Height

1.1mm

Ultra low capacitance ElectroStatic Discharge (ESD) protection diode in a SOT23 (TO-236AB) small SMD plastic package designed to protect one high-speed data line from the damage caused by ESD and other transients.

Ultra low diode capacitance down to Cd = 0.4 pF typ.
ESD protection of ultra high-speed applications
Single line, multiline arrays and rail-to-rail configurations
Maximum PCB design flexibility
Ultra low leakage current down to... IRM = 5 nA
Minimum PCB area requirements
Ultra small packages
Very low clamping voltages compared to varistors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.