Taiwan Semi SMAJ43A R3, Uni-Directional TVS Diode, 2-Pin DO-214AC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-9063
Mfr. Part No.:
SMAJ43A R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

69.4V

Minimum Breakdown Voltage

47.8V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Maximum Peak Pulse Current

5.8A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.83 x 2.3mm

Test Current

1mA

Width

2.83mm

Length

4.6mm

Height

2.3mm

Maximum Reverse Leakage Current

5µA

Related links