Taiwan Semi SMBJ11CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3008
Mfr. Part No.:
SMBJ11CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

18.2V

Minimum Breakdown Voltage

12.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

11V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

33A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

5µA

Width

3.95mm

Length

4.75mm

Test Current

1mA

Height

2.45mm

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.