Taiwan Semi SMBJ10A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

This image is representative of the product range

Discontinued
RS Stock No.:
166-3005
Mfr. Part No.:
SMBJ10A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

35.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.75 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Width

3.95mm

Test Current

1mA

Length

4.75mm

Height

2.45mm

Maximum Reverse Leakage Current

5µA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.