Taiwan Semi SMCJ13CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2009
Mfr. Part No.:
SMCJ13CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

21.5V

Minimum Breakdown Voltage

14.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

69.8A

Number of Elements per Chip

1

Dimensions

7.15 x 6.25 x 2.75mm

Maximum Operating Temperature

+150 °C

Width

6.25mm

Height

2.75mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Length

7.15mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.