Taiwan Semi 1V5KE39CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201AE

This image is representative of the product range

Discontinued
RS Stock No.:
166-1923
Mfr. Part No.:
1V5KE39CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

53.9V

Minimum Breakdown Voltage

37.1V

Mounting Type

Through Hole

Package Type

DO-201AE

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

28A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.6 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Height

9.5mm

Maximum Reverse Leakage Current

5µA

Diameter

5.6mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.