onsemi P6KE36CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1777
Mfr. Part No.:
P6KE36CA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

12A

Clamping Voltage VC

49.9V

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.56mm

Height

3.56mm

Length

7.62mm

Maximum Reverse Leakage Current

5μA

Non Compliant

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor