Nexperia PESD3V3S2UQ,115, Dual-Element Uni-Directional ESD Protection Diode, 150W, 3-Pin SOT-663

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1554
Mfr. Part No.:
PESD3V3S2UQ,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

5.2V

Mounting Type

Surface Mount

Package Type

SOT-663

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

3

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

15A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.7 x 1.3 x 0.6mm

Width

1.3mm

Height

0.6mm

Maximum Reverse Leakage Current

3µA

Test Current

5mA

Length

1.7mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.