Nexperia PESD15VS2UQ,115, Dual-Element Uni-Directional ESD Protection Diode, 150W, 3-Pin SOT-663
- RS Stock No.:
- 166-1553
- Mfr. Part No.:
- PESD15VS2UQ,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1553
- Mfr. Part No.:
- PESD15VS2UQ,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 40V | |
| Minimum Breakdown Voltage | 17.6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-663 | |
| Maximum Reverse Stand-off Voltage | 15V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 150W | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.3mm | |
| Maximum Reverse Leakage Current | 30nA | |
| Height | 0.6mm | |
| Length | 1.7mm | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 40V | ||
Minimum Breakdown Voltage 17.6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-663 | ||
Maximum Reverse Stand-off Voltage 15V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 150W | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.3mm | ||
Maximum Reverse Leakage Current 30nA | ||
Height 0.6mm | ||
Length 1.7mm | ||
Test Current 5mA | ||
