Nexperia PTVS13VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-0144
Mfr. Part No.:
PTVS13VS1UR,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.5V

Minimum Breakdown Voltage

14.4V

Mounting Type

Surface Mount

Package Type

SOD-123W

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

18.6A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.8 x 1.9 x 1.1mm

Maximum Operating Temperature

+150 °C

Length

2.8mm

Height

1.1mm

Maximum Reverse Leakage Current

100nA

Width

1.9mm

Test Current

1mA

COO (Country of Origin):
CN

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Transient Voltage Suppressors, Nexperia