Nexperia PTVS5V0P1UTP,115, Uni-Directional TVS Diode, 600W, 2-Pin SOD-128
- RS Stock No.:
- 166-0132
- Mfr. Part No.:
- PTVS5V0P1UTP,115
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 reel of 3000 units)**
$711.00
(exc. GST)
$783.00
(inc. GST)
On back order for despatch 02/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 12000 | $0.237 | $711.00 |
15000 + | $0.213 | $639.00 |
**price indicative
- RS Stock No.:
- 166-0132
- Mfr. Part No.:
- PTVS5V0P1UTP,115
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 9.2V | |
Minimum Breakdown Voltage | 6.4V | |
Mounting Type | Surface Mount | |
Package Type | SOD-128 | |
Maximum Reverse Stand-off Voltage | 5V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 65.2A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4 x 2.7 x 1.1mm | |
Maximum Operating Temperature | +185 °C | |
Length | 4mm | |
Height | 1.1mm | |
Test Current | 10mA | |
Maximum Reverse Leakage Current | 400µA | |
Width | 2.7mm | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 9.2V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 65.2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4 x 2.7 x 1.1mm | ||
Maximum Operating Temperature +185 °C | ||
Length 4mm | ||
Height 1.1mm | ||
Test Current 10mA | ||
Maximum Reverse Leakage Current 400µA | ||
Width 2.7mm | ||
Related links
- Nexperia PTVS5V0P1UTP Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS36VP1UP Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS28VP1UP Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS3V3P1UTP Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS54VP1UP Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS5V0P1UP Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS11VP1UP Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS3V3P1UP Uni-Directional TVS Diode 2-Pin SOD-128