- RS Stock No.:
- 165-7054
- Mfr. Part No.:
- SA9.0CA-E3/54
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-7054
- Mfr. Part No.:
- SA9.0CA-E3/54
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 500W, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 15.4V |
Minimum Breakdown Voltage | 10V |
Mounting Type | Through Hole |
Package Type | DO-204AC |
Maximum Reverse Stand-off Voltage | 9V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 500W |
Maximum Peak Pulse Current | 32.5A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 7.6 x 3.6mm |
Maximum Operating Temperature | +175 °C |
Length | 7.6mm |
Test Current | 1mA |
Diameter | 3.6mm |
Maximum Reverse Leakage Current | 5µA |
Related links
- Vishay SA9.0CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-204AC
- Vishay SA10CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-204AC
- Vishay SA18CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-204AC
- Vishay SA15CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-204AC
- Vishay SA6.5CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-204AC
- Vishay SA30CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
- Vishay SA12CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
- Vishay SA24CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-15