Fagor Electronica P4SMA36CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5037
Mfr. Part No.:
P4SMA36CA
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

8A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

5.1 x 2.6 x 2mm

Length

5.1mm

Test Current

1mA

Width

2.6mm

Maximum Reverse Leakage Current

1µA

Height

2mm

Working Voltage

36V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.