Fagor Electronica P6SMB33CA TRTB, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 165-5008
- Mfr. Part No.:
- P6SMB33CA TRTB
- Brand:
- Fagor Electronica
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5008
- Mfr. Part No.:
- P6SMB33CA TRTB
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 45.7V | |
| Minimum Breakdown Voltage | 31.4V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 28.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 13.2A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 5.1 x 3.5 x 2mm | |
| Length | 5.1mm | |
| Height | 2mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 3.5mm | |
| Test Current | 1mA | |
| Working Voltage | 33V | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 45.7V | ||
Minimum Breakdown Voltage 31.4V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 28.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 13.2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.1 x 3.5 x 2mm | ||
Length 5.1mm | ||
Height 2mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 3.5mm | ||
Test Current 1mA | ||
Working Voltage 33V | ||
