- RS Stock No.:
- 163-2087
- Mfr. Part No.:
- CM1224-04SO
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2087
- Mfr. Part No.:
- CM1224-04SO
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ESD Protectors, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 10V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Peak Pulse Power Dissipation | 0.22W |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 9 |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.8 x 0.15mm |
Maximum Operating Temperature | +85 °C |
Capacitance | 0.8pF |
Length | 3mm |
Maximum Reverse Leakage Current | ±1µA |
Width | 1.8mm |
Height | 0.15mm |
Related links
- onsemi CM1224-04SO, 9-Element Uni-Directional ESD Protection...
- onsemi CM1293A-04SO, 13-Element Uni-Directional ESD Protection...
- onsemi CM1293A-02SO, Quint-Element Uni-Directional ESD Protection...
- onsemi CM1231-02SO, Dual-Element Bi-Directional ESD Protection...
- onsemi CM1213A-04SO, Quad-Element Uni-Directional TVS Diode Array,...
- Nexperia NUP1301,215, Dual-Element Uni-Directional ESD Protection...
- onsemi NUP4114UCW1T2G, Quad-Element Uni-Directional ESD Protection...
- Nexperia PRTR5V0U2F,115, Dual-Element Uni-Directional ESD...