Texas Instruments TPD1E6B06DPLR, Bi-Directional TVS Diode, 50W, 2-Pin X2SON
- RS Stock No.:
- 162-8764
- Mfr. Part No.:
- TPD1E6B06DPLR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8764
- Mfr. Part No.:
- TPD1E6B06DPLR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | X2SON | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 50W | |
| Maximum Peak Pulse Current | 3.8A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 0.65 x 0.35 x 0.27mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Width | 0.35mm | |
| Length | 0.65mm | |
| Height | 0.27mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type X2SON | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 50W | ||
Maximum Peak Pulse Current 3.8A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 0.65 x 0.35 x 0.27mm | ||
Maximum Reverse Leakage Current 100nA | ||
Width 0.35mm | ||
Length 0.65mm | ||
Height 0.27mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- MY
