- RS Stock No.:
- 162-3839
- Mfr. Part No.:
- 824500451 / SMAJ45A
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$0.281
(exc. GST)
$0.309
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.281 | $281.00 |
2000 - 3000 | $0.274 | $274.00 |
4000 + | $0.27 | $270.00 |
*price indicative
- RS Stock No.:
- 162-3839
- Mfr. Part No.:
- 824500451 / SMAJ45A
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unidirectional TVS Diodes, 400W, Wurth Elektronik
The Wurth Elektronik 400 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Wurth Elektronik
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 72.7V |
Minimum Breakdown Voltage | 52.65V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 40A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 4.24 x 2.67 x 2.14mm |
Maximum Operating Temperature | +150 °C |
Length | 4.24mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Width | 2.67mm |
Height | 2.14mm |
Related links
- Vishay SMAJ45A-E3/61, Bi-Directional, Uni-Directional TVS Diode,...
- Wurth Elektronik 824500301 / SMAJ30A, Uni-Directional TVS Diode,...
- Wurth Elektronik 824500101 / SMAJ10A, Uni-Directional TVS Diode,...
- Wurth Elektronik 824500261 / SMAJ26A, Uni-Directional TVS Diode,...
- Wurth Elektronik 824500900 / SMAJ9.0A, Uni-Directional TVS Diode,...
- Wurth Elektronik 824500361 / SMAJ36A, Uni-Directional TVS Diode,...
- Wurth Elektronik 824500241 / SMAJ24A, Uni-Directional TVS Diode,...
- Wurth Elektronik 824500500 / SMAJ5.0A, Uni-Directional TVS Diode,...