- RS Stock No.:
- 145-2173
- Mfr. Part No.:
- P6SMB220A-E3/52
- Brand:
- Vishay
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 750)
$0.229
(exc. GST)
$0.252
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
750 - 750 | $0.229 | $171.75 |
1500 - 2250 | $0.223 | $167.25 |
3000 + | $0.219 | $164.25 |
*price indicative
- RS Stock No.:
- 145-2173
- Mfr. Part No.:
- P6SMB220A-E3/52
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 328V |
Minimum Breakdown Voltage | 209V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 185V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 1.8A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 4.57 x 3.94 x 2.24mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Width | 3.94mm |
Height | 2.24mm |
Length | 4.57mm |
Maximum Reverse Leakage Current | 1µA |
Related links
- Vishay P6SMB220A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Vishay SMBJ188A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Vishay SMBJ30A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Vishay SMBJ5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Vishay P6SMB440A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Vishay SMBJ16A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Vishay SM6T36A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- Vishay SM6T6V8A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA