Nexperia 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$900.00

(exc. GST)

$990.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.30$900.00
6000 - 9000$0.292$876.00
12000 +$0.288$864.00

*price indicative

RS Stock No.:
124-2417
Mfr. Part No.:
PTVS14VP1UP,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

15.6V

Mount Type

Surface

Package Type

SOD-128

Maximum Reverse Stand-off Voltage Vwm

14V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

23.2V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

25.9A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.1mm

Standards/Approvals

No

Length

4mm

Series

PTVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
MY

PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia


600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.

Transient Voltage Suppressors, Nexperia


Related links