STMicroelectronics EMIF01-10005W5, Dual-Element Bi-Directional EMI Filter & ESD Protector, 5-Pin SOT-323

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
250-690
Mfr. Part No.:
EMIF01-10005W5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Direction Type

Bi-Directional

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

3V

Pin Count

5

Maximum Peak Pulse Current

10A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+85 °C

Height

1mm

Width

1.35mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

2.2mm