- RS Stock No.:
- 186-1699
- Mfr. Part No.:
- FPWTLTB1
- Brand:
- StarTech.com
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$233.33
(exc. GST)
$256.66
(inc. GST)
Units | Per unit |
1 + | $233.33 |
- RS Stock No.:
- 186-1699
- Mfr. Part No.:
- FPWTLTB1
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Monitor Arm, 75kg Maximum Load, 4.8kg Weight - FPWTLTB1
Get all eyes on your screen with this monitor arm from StarTech.com. It lets you wall mount large displays up to 100 inches wide, so you can easily display information in busy restaurants, lecture halls and boardrooms. As it's made from sturdy steel material, this unit takes the strain of heavy screens weighing up to 75kg.
Features & Benefits
Wide compatibilityThis mounting bracket takes LED or LCD TVs with flat or curved screens.
Optimised viewingYou can tilt the screen up by 5° or down by 10° to suit your space.
Space-saving designThe low-profile design means your screen sits only 85mm away from a wall, making this unit a handy choice for busy areas.
Optimised viewingYou can tilt the screen up by 5° or down by 10° to suit your space.
Space-saving designThe low-profile design means your screen sits only 85mm away from a wall, making this unit a handy choice for busy areas.
VESA mounting compatibility for use with standard displays
Black colour is discreet and professional
Fasteners and brackets included for speedy installation
Black colour is discreet and professional
Fasteners and brackets included for speedy installation
FAQs
Where do my cables go?This monitor arm has pre-drilled slots for convenient cable management.
Height Adjustment
No
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 100in |
VESA Configurations | 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 600x400mm, 600x600mm, 800x600mm, 900x600mm |
Extension Arm | No |
Maximum Load | 75kg |
Screen Size Capacity | 60 to 100 in |
Screen Size Minimum | 60in |
Screen Size Maximum | 100in |
Depth | 980mm |
Colour | Black |
Related links
- StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 4 x Screen, 27in Screen Size
- StarTech.com Monitor Arm for 2 x Screen, 32in Screen Size
- StarTech.com Monitor Arm for 1 x Screen, 34in Screen Size
- Fellowes Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size
- StarTech.com Monitor Arm for 2 x Screen, 24in Screen Size