- RS Stock No.:
- 186-1697
- Mfr. Part No.:
- FPWFXB1
- Brand:
- StarTech.com
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$199.77
(exc. GST)
$219.75
(inc. GST)
Units | Per unit |
1 + | $199.77 |
- RS Stock No.:
- 186-1697
- Mfr. Part No.:
- FPWFXB1
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FPWFXB1 Flat Screen TV Wall Mount
This heavy-duty TV wall mount is ideal for commercial and business purposes such as digital signage in lobbies, displays for boardrooms or anywhere a large professional display needs to be mounted.
Engineered for Heavy Duty Commercial Grade TVs
This TV wall mount is designed to be used with commercial or heavy-duty televisions and displays. It supports a weight of up to 165 lbs. or 75 kilograms and has been thoroughly tested to triple the rated weight capacity to ensure premium product quality and reliable performance.
The mount is ideal for 60 to 100 TVs including curved TVs
Engineered for Heavy Duty Commercial Grade TVs
This TV wall mount is designed to be used with commercial or heavy-duty televisions and displays. It supports a weight of up to 165 lbs. or 75 kilograms and has been thoroughly tested to triple the rated weight capacity to ensure premium product quality and reliable performance.
The mount is ideal for 60 to 100 TVs including curved TVs
however, most larger or smaller TVs can be accommodated if they fall within the listed weight capacity.
Straightforward Installation & Removal
This TV mount is VESA® compatible and has two rows of seventeen mounting holes across the wall bracket to accommodate a variety of spacing between studs and helping you to center your display. The included bubble level helps to ensure an accurate mount to the wall.
Once the wall bracket is attached to the wall and the vertical brackets are attached to the TV, the TV simply attaches to the mount using the spring locks and can be as easily removed using the release pull straps.
Comprehensive Product Testing & Expert Technical Support
StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.
FPWFXB1 is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Straightforward Installation & Removal
This TV mount is VESA® compatible and has two rows of seventeen mounting holes across the wall bracket to accommodate a variety of spacing between studs and helping you to center your display. The included bubble level helps to ensure an accurate mount to the wall.
Once the wall bracket is attached to the wall and the vertical brackets are attached to the TV, the TV simply attaches to the mount using the spring locks and can be as easily removed using the release pull straps.
Comprehensive Product Testing & Expert Technical Support
StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales.
FPWFXB1 is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
Securely mount large commercial TVs and digital signage to boardrooms, lobbies and anywhere large displays are required
Designed to support slim TVs up to 165 lbs. (75kg), ideal for 60 to 100 TVs
Mount TV or display using the spring locks and simply remove using the release straps
Numerous mounting holes across the wall bracket help ensure display is centered on your mounting surface
Supports 60, 65, 70, 75, 80, 85, 90, 95 and 100 TVs
Designed to support slim TVs up to 165 lbs. (75kg), ideal for 60 to 100 TVs
Mount TV or display using the spring locks and simply remove using the release straps
Numerous mounting holes across the wall bracket help ensure display is centered on your mounting surface
Supports 60, 65, 70, 75, 80, 85, 90, 95 and 100 TVs
Applications
Securely wall-mount your TV in boardrooms, classrooms and meeting spaces
Keep visitors informed in hotels, restaurants, commercial facilities and other venues
Wall-mount your TV in your home theater or living room
Keep visitors informed in hotels, restaurants, commercial facilities and other venues
Wall-mount your TV in your home theater or living room
Whats in the package?
Wall Bracket
Vertical Brackets
Bubble Level
M5 x 14 mm Screws
M6 x 14 mm Screws
M6 x 30 mm Screws
M8 x 30 mm Screws
M8 x 50 mm Screws
Rectangular Washers
Small Spacers
Large Spacers
Wall Screws
Concrete Anchors
Round Washers
User Manual
Vertical Brackets
Bubble Level
M5 x 14 mm Screws
M6 x 14 mm Screws
M6 x 30 mm Screws
M8 x 30 mm Screws
M8 x 50 mm Screws
Rectangular Washers
Small Spacers
Large Spacers
Wall Screws
Concrete Anchors
Round Washers
User Manual
FAQs
How easy is it to install the mount?
The tv wall mount is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offer easy step-by-step guidance for safe mounting.
Does the mount tilt or swivel?
No, this mount does not tilt or swivel.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size if you do not have this available you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances.
The tv wall mount is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offer easy step-by-step guidance for safe mounting.
Does the mount tilt or swivel?
No, this mount does not tilt or swivel.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size if you do not have this available you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances.
Mounting Options
Wall-Mount
Height Adjustment
No
Specifications
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 100in |
VESA Configurations | 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 600x400mm, 600x600mm, 800x600mm, 900x600mm |
Extension Arm | No |
Maximum Load | 75kg |
Screen Size Minimum | 60in |
Screen Size Maximum | 100in |
Depth | 980mm |
Colour | Black |
Related links
- StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 24in Screen Size
- StarTech.com Desk Mounting Monitor Arm for 4 x Screen, 27in Screen Size
- StarTech.com Monitor Arm for 2 x Screen, 32in Screen Size
- StarTech.com Monitor Arm for 1 x Screen, 34in Screen Size
- Fellowes Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size
- StarTech.com Monitor Arm for 2 x Screen, 24in Screen Size