Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile
- RS Stock No.:
- 267-0721
- Mfr. Part No.:
- 3842548844
- Brand:
- Bosch Rexroth
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$6.192
(exc. GST)
$6.811
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $6.192 | $123.84 |
*price indicative
- RS Stock No.:
- 267-0721
- Mfr. Part No.:
- 3842548844
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth cover cap for brackets with centring lugs for rapid, precise assembly with protection against turning. The centring lugs can be easily broken off for assembly on plates or at right angles to the slot.
Cover cap to protect from dirt
Intermediate element for positioning brackets in the next largest slot
Intermediate element for positioning brackets in the next largest slot
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 20 x 40 mm |
Structural Element Type | Cover Cap |
Colour | Grey |
Material | PP |
Related links
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 20 x 40 mm Strut Profile, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 10mm 20 x 40 mm Strut Profile,...
- Bosch Rexroth Grey PP Cover Cap, 20 x 20 Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 40 x 40 Strut Profile
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 40 x 40 Strut Profile, 10mm Groove