Subtotal (1 bag of 4 units)*
$56.63
(exc. GST)
$62.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $56.63 | $14.158 |
*price indicative
- RS Stock No.:
- 285-733
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | RS Professionally Approved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals RS Professionally Approved | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Nickel Plated Brass Insert, Square Profile, M20 Thread Size
This RS PRO threaded bush is designed for secure and convenient fitment of levelling mounts to aluminium or steel square box section tubing. Ideal for applications requiring robust and reliable connections, this tube insert features a nickel-plated brass insert for enhanced durability and corrosion resistance.
Features and Benefits
Designed to be used with aluminium or steel square tube box section: Ensures compatibility with common tubing materials for versatile application.
Glass reinforced nylon and nickel-plated brass construction: Provides strength and durability, suitable for demanding environments.
Push-fit the threaded bush into the square box section: Allows for easy installation and secure fitment, saving time and effort.
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Outdoor equipment
Hygiene sensitive environments
Additional Information
Consider a stainless steel thread for outdoor use or in environments exposed to water or requiring high hygiene standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
