Trousers Navy Classic Work 245g Tall Leg
- RS Stock No.:
- 283-0840
- Mfr. Part No.:
- P46-2885NT-34
- Brand:
- Orbit International
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.37
(exc. GST)
$36.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.37 |
- RS Stock No.:
- 283-0840
- Mfr. Part No.:
- P46-2885NT-34
- Brand:
- Orbit International
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Related links
- Trousers Navy Classic Work 245g Tall Leg
- Trousers Navy Classic Work 245g Reg Leg
- Trousers Chino Style Navy Tall Leg - Siz
- Trousers Wexford Navy Tall Leg - 34in Wa
- Trousers Wexford Black Extra Tall Leg Wi
- Trousers Wexford Black Extra Tall Leg -
- Trousers Madrid Black Tall Leg Waist - 3
- Trousers Wexford Black Tall Leg - 34in W