Trousers Navy Classic Work 245g Tall Leg
- RS Stock No.:
- 283-0844
- Mfr. Part No.:
- P46-2885NT-48
- Brand:
- Orbit International
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.37
(exc. GST)
$36.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.37 |
- RS Stock No.:
- 283-0844
- Mfr. Part No.:
- P46-2885NT-48
- Brand:
- Orbit International
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Related links
- Trousers Navy Classic Work 245g Tall Leg
- Trousers Navy Classic Work 245g Reg Leg
- Trousers Chino Style Navy Tall Leg - Siz
- Trousers Wexford Navy Tall Leg - 32in Wa
- Trousers Wexford Navy Tall Leg - 30in Wa
- Trouser Workwear Navy Tall Leg - 48
- Jacket Classic Work - Navy 245g - Large
- Trousers Action Ladies Navy - Tall Leg 3